
TL061ACP | |
|---|---|
DigiKey Part Number | 296-7172-5-ND |
Manufacturer | |
Manufacturer Product Number | TL061ACP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL061ACP Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 50 | 16,72280 Kč | 836,14 Kč |
| 100 | 15,79260 Kč | 1 579,26 Kč |
| 250 | 14,81368 Kč | 3 703,42 Kč |
| 500 | 14,22362 Kč | 7 111,81 Kč |
| 1 000 | 13,73731 Kč | 13 737,31 Kč |
| 2 500 | 13,22420 Kč | 33 060,50 Kč |
| 5 000 | 12,91495 Kč | 64 574,75 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


