J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL032CP

DigiKey Part Number
296-7149-5-ND
Manufacturer
Manufacturer Product Number
TL032CP
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL032CP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
422µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
5.1V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
2 pA
Base Product Number
Voltage - Input Offset
570 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 633
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1015,20400 Kč152,04 Kč
5012,82620 Kč641,31 Kč
10012,08580 Kč1 208,58 Kč
25011,30620 Kč2 826,55 Kč
50010,83568 Kč5 417,84 Kč
1 00010,44840 Kč10 448,40 Kč
2 50010,03959 Kč25 098,98 Kč
5 0009,79320 Kč48 966,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč

Other Suppliers on DigiKey

414 545In Stock
Ships from Rochester Electronics, LLC