
TL032AIP | |
|---|---|
DigiKey Part Number | 296-7147-5-ND |
Manufacturer | |
Manufacturer Product Number | TL032AIP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL032AIP Models |
Category | Current - Supply 434µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5.1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 570 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1457CN8#PBF | Analog Devices Inc. | 153 | 505-LT1457CN8#PBF-ND | 7,08000 Kč | Similar |
| LT1464CN8#PBF | Analog Devices Inc. | 65 | 161-LT1464CN8#PBF-ND | 6,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 59,79300 Kč | 597,93 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |

