
THS7315D | |
|---|---|
DigiKey Part Number | 296-22404-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7315D |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7315D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 8.5 MHz | |
Slew Rate | - | |
Current - Supply | 16.5 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,77439 Kč | 15 996,95 Kč |
| Unit Price without VAT: | 17,77439 Kč |
|---|---|
| Unit Price with VAT: | 21,50701 Kč |

