
THS7314D | |
|---|---|
DigiKey Part Number | 296-21415-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7314D |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7314D Models |
Category | Current - Supply 16 mA |
Manufacturer Texas Instruments | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-SOIC |
Number of Circuits 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,20300 Kč | 142,03 Kč |
| 75 | 11,52893 Kč | 864,67 Kč |
| 150 | 10,90740 Kč | 1 636,11 Kč |
| 300 | 10,39647 Kč | 3 118,94 Kč |
| 525 | 10,05076 Kč | 5 276,65 Kč |
| 1 050 | 9,69106 Kč | 10 175,61 Kč |
| 2 550 | 9,32192 Kč | 23 770,90 Kč |
| 5 025 | 9,09578 Kč | 45 706,29 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |




