THS4225D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 116
Unit Price: 90,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 409
Unit Price: 123,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: 123,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 368
Unit Price: 73,83000 Kč
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4225D

DigiKey Part Number
296-14195-5-ND
Manufacturer
Manufacturer Product Number
THS4225D
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4225D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
14mA
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
990V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
120 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
230 MHz
Base Product Number
Current - Input Bias
900 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4221DTexas Instruments116296-14194-5-ND90,30000 KčParametric Equivalent
AD8041ARZAnalog Devices Inc.2 409505-AD8041ARZ-ND123,88000 KčSimilar
AD8041ARZ-REEL7Analog Devices Inc.4AD8041ARZ-REEL7CT-ND123,88000 KčSimilar
AD8051ARZ-REEL7Analog Devices Inc.4 368AD8051ARZ-REEL7CT-ND73,83000 KčSimilar
Obsolete
Marketplace Stock: 29 902 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

29 902In Stock
Ships from Rochester Electronics, LLC