
THS4131CDGN | |
|---|---|
DigiKey Part Number | 296-26682-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4131CDGN |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4131CDGN Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 12.3mA |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 52V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 225 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4131IDGNR | Texas Instruments | 0 | 296-10047-1-ND | 207,88000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 180,85600 Kč | 1 808,56 Kč |
| 80 | 156,27763 Kč | 12 502,21 Kč |
| 160 | 150,79319 Kč | 24 126,91 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |



