
THS3122CD | |
|---|---|
DigiKey Part Number | 296-34201-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3122CD |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3122CD Models |
Category | Voltage - Input Offset 4.4 mV |
Mfr | Current - Supply 8.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 440 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1550V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 138 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,02000 Kč | 375,02 Kč |
| 10 | 298,00400 Kč | 2 980,04 Kč |
| 75 | 261,30467 Kč | 19 597,85 Kč |
| 150 | 252,77253 Kč | 37 915,88 Kč |
| 300 | 245,75150 Kč | 73 725,45 Kč |
| 525 | 240,99945 Kč | 126 524,71 Kč |
| Unit Price without VAT: | 375,02000 Kč |
|---|---|
| Unit Price with VAT: | 453,77420 Kč |

