TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3111CD

DigiKey Part Number
THS3111CD-ND
Manufacturer
Manufacturer Product Number
THS3111CD
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3111CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1300V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
3 mV
Current - Supply
4.8mA
Current - Output / Channel
260 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 216 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30083,47167 Kč25 041,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,47167 Kč
Unit Price with VAT:101,00072 Kč

Other Suppliers on DigiKey

7 216In Stock
Ships from Rochester Electronics, LLC