
TCM3105NL | |
|---|---|
DigiKey Part Number | 2156-TCM3105NL-ND |
Manufacturer | |
Manufacturer Product Number | TCM3105NL |
Description | MODEM, PDIP16 |
Customer Reference | |
Detailed Description | 1.2k Modem FSK 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Format | FSK | |
Baud Rates | 1.2k | |
Voltage - Supply | 4V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 6492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 513,53500 Kč | 6 054,14 Kč |
| Unit Price without VAT: | 1 513,53500 Kč |
|---|---|
| Unit Price with VAT: | 1 831,37735 Kč |

