
SZ1SMB5939BT3 | |
|---|---|
DigiKey Part Number | 2156-SZ1SMB5939BT3-ND |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5939BT3 |
Description | DIODE ZENER 39V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount SMB |
Category | Current - Reverse Leakage @ Vr 1 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 3 W | Package / Case |
Impedance (Max) (Zzt) 45 Ohms | Supplier Device Package SMB |
| Bulk: | 4307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 7,50798 Kč | 6 201,59 Kč |
| Unit Price without VAT: | 7,50798 Kč |
|---|---|
| Unit Price with VAT: | 9,08466 Kč |

