SN75LBC179AP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 874
Unit Price: 90,93000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 098
Unit Price: 250,68000 Kč
Datasheet
1/1 Transceiver Full RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC179AP

DigiKey Part Number
296-6877-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC179AP
Description
IC TRANSCEIVER FULL 1/1 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC179AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
30Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LBC179ADRTexas Instruments2 874296-39181-1-ND90,93000 KčMFR Recommended
MAX490EEPA+Analog Devices Inc./Maxim Integrated1 098MAX490EEPA+-ND250,68000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 5 900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
400116,55410 Kč46 621,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,55410 Kč
Unit Price with VAT:141,03046 Kč

Other Suppliers on DigiKey

5 900In Stock
Ships from Rochester Electronics, LLC