
SN74S138AN | |
|---|---|
DigiKey Part Number | 296-1728-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S138AN |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S138AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,89000 Kč | 65,89 Kč |
| 10 | 49,44600 Kč | 494,46 Kč |
| 25 | 45,31640 Kč | 1 132,91 Kč |
| 100 | 40,76960 Kč | 4 076,96 Kč |
| 250 | 38,60400 Kč | 9 651,00 Kč |
| 500 | 37,29808 Kč | 18 649,04 Kč |
| 1 000 | 36,22326 Kč | 36 223,26 Kč |
| 2 500 | 35,08858 Kč | 87 721,45 Kč |
| 5 000 | 34,40492 Kč | 172 024,60 Kč |
| Unit Price without VAT: | 65,89000 Kč |
|---|---|
| Unit Price with VAT: | 79,72690 Kč |




