NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S02D

DigiKey Part Number
296-34098-5-ND
Manufacturer
Manufacturer Product Number
SN74S02D
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74S02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1mA, 20mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,64600 Kč266,46 Kč
5022,77440 Kč1 138,72 Kč
10021,57330 Kč2 157,33 Kč
25020,30508 Kč5 076,27 Kč
50019,54032 Kč9 770,16 Kč
1 00018,91101 Kč18 911,01 Kč
2 50018,24651 Kč45 616,28 Kč
5 00017,84607 Kč89 230,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč

Other Suppliers on DigiKey

48 592In Stock
Ships from Rochester Electronics, LLC