Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH241PW

DigiKey Part Number
296-34092-5-ND
Manufacturer
Manufacturer Product Number
SN74LVTH241PW
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH241PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 181
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
1015,59800 Kč155,98 Kč
7012,78643 Kč895,05 Kč
14012,10221 Kč1 694,31 Kč
28011,53689 Kč3 230,33 Kč
56011,07230 Kč6 200,49 Kč
1 05010,72227 Kč11 258,38 Kč
2 52010,32720 Kč26 024,54 Kč
5 04010,07643 Kč50 785,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,68000 Kč
Unit Price with VAT:26,23280 Kč

Other Suppliers on DigiKey

29 566In Stock
Ships from Rochester Electronics, LLC