


SN74LVT244BDW | |
|---|---|
DigiKey Part Number | 296-1707-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT244BDW |
Description | IC BUFF 2.7V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT244BDW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,84120 Kč | 371,03 Kč |
| 100 | 13,09440 Kč | 1 309,44 Kč |
| 250 | 12,26116 Kč | 3 065,29 Kč |
| 500 | 11,75972 Kč | 5 879,86 Kč |
| 1 000 | 11,34669 Kč | 11 346,69 Kč |
| 2 500 | 10,91081 Kč | 27 277,02 Kč |
| 5 000 | 10,64809 Kč | 53 240,45 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

