
SN74LVT16245ADL | |
|---|---|
DigiKey Part Number  | 296-8639-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVT16245ADL  | 
Description  | IC TXRX NON-INVERT 3.6V 48-SSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVT16245ADL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 64mA  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-BSSOP (0.295", 7.50mm Width)  | |
Supplier Device Package  | 48-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 93,21000 Kč | 93,21 Kč | 
| 10 | 70,78200 Kč | 707,82 Kč | 
| 25 | 65,17280 Kč | 1 629,32 Kč | 
| 100 | 58,99330 Kč | 5 899,33 Kč | 
| 250 | 56,04804 Kč | 14 012,01 Kč | 
| 500 | 54,27246 Kč | 27 136,23 Kč | 
| 1 000 | 52,81083 Kč | 52 810,83 Kč | 
| 2 500 | 51,26815 Kč | 128 170,38 Kč | 
| Unit Price without VAT: | 93,21000 Kč | 
|---|---|
| Unit Price with VAT: | 112,78410 Kč | 

