
| SN74LVC74AD | |
|---|---|
| DigiKey Part Number | 296-1240-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN74LVC74AD | 
| Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LVC74AD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Function | Set(Preset) and Reset | |
| Type | D-Type | |
| Output Type | Complementary | |
| Number of Elements | 2 | |
| Number of Bits per Element | 1 | |
| Clock Frequency | 150 MHz | |
| Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
| Trigger Type | Positive Edge | |
| Current - Output High, Low | 24mA, 24mA | |
| Voltage - Supply | 1.65V ~ 3.6V | |
| Current - Quiescent (Iq) | 10 µA | |
| Input Capacitance | 5 pF | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SOIC | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč | 
| 10 | 14,77200 Kč | 147,72 Kč | 
| 50 | 12,45860 Kč | 622,93 Kč | 
| 100 | 11,74080 Kč | 1 174,08 Kč | 
| 250 | 10,98224 Kč | 2 745,56 Kč | 
| 500 | 10,52576 Kč | 5 262,88 Kč | 
| 1 000 | 10,14958 Kč | 10 149,58 Kč | 
| 2 500 | 9,75269 Kč | 24 381,72 Kč | 
| 5 000 | 9,51342 Kč | 47 567,10 Kč | 
| Unit Price without VAT: | 20,60000 Kč | 
|---|---|
| Unit Price with VAT: | 24,92600 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic