
SN74LV125ADG4 | |
|---|---|
DigiKey Part Number | 2156-SN74LV125ADG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV125ADG4 |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ADG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 351 | 17,93573 Kč | 6 295,44 Kč |
| Unit Price without VAT: | 17,93573 Kč |
|---|---|
| Unit Price with VAT: | 21,70223 Kč |

