
SN74LS640N3 | |
|---|---|
DigiKey Part Number | 2156-SN74LS640N3-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS640N3 |
Description | IC TXRX 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 1260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 13,64871 Kč | 6 346,65 Kč |
| Unit Price without VAT: | 13,64871 Kč |
|---|---|
| Unit Price with VAT: | 16,51494 Kč |

