
SN74LS352N | |
|---|---|
DigiKey Part Number | 2156-SN74LS352N-ND |
Manufacturer | Motorola |
Manufacturer Product Number | SN74LS352N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Motorola | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 17,51862 Kč | 6 236,63 Kč |
| Unit Price without VAT: | 17,51862 Kč |
|---|---|
| Unit Price with VAT: | 21,19753 Kč |

