
SN74HC645N | |
|---|---|
DigiKey Part Number | 296-8351-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC645N |
Description | IC TXRX NON-INVERT 6V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC645N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 20 | 19,31350 Kč | 386,27 Kč |
| 40 | 18,06100 Kč | 722,44 Kč |
| 100 | 16,73690 Kč | 1 673,69 Kč |
| 260 | 15,67496 Kč | 4 075,49 Kč |
| 500 | 15,09538 Kč | 7 547,69 Kč |
| 1 000 | 14,58723 Kč | 14 587,23 Kč |
| 2 500 | 14,05046 Kč | 35 126,15 Kč |
| 5 000 | 13,72704 Kč | 68 635,20 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |

