20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC623N

DigiKey Part Number
296-8347-5-ND
Manufacturer
Manufacturer Product Number
SN74HC623N
Description
IC TXRX NON-INVERT 6V 20-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC623N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1176,19000 Kč176,19 Kč
20128,99450 Kč2 579,89 Kč
40122,64775 Kč4 905,91 Kč
100115,94340 Kč11 594,34 Kč
260110,56673 Kč28 747,35 Kč
500107,63664 Kč53 818,32 Kč
1 000105,06539 Kč105 065,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,19000 Kč
Unit Price with VAT:213,18990 Kč

Other Suppliers on DigiKey

1 870In Stock
Ships from Rochester Electronics, LLC