
SN74HC590AN | |
|---|---|
DigiKey Part Number | 2156-SN74HC590AN-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | SN74HC590AN |
Description | SN74HC590A 8-BIT BINARY COUNTERS |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Burr Brown | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 406 | 15,53852 Kč | 6 308,64 Kč |
| Unit Price without VAT: | 15,53852 Kč |
|---|---|
| Unit Price with VAT: | 18,80161 Kč |

