Multiplexer 4 x 2:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC158N

DigiKey Part Number
296-11853-5-ND
Manufacturer
Manufacturer Product Number
SN74HC158N
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC158N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
4 x 2:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,70900 Kč107,09 Kč
259,60880 Kč240,22 Kč
1008,41180 Kč841,18 Kč
2507,83980 Kč1 959,95 Kč
5007,49502 Kč3 747,51 Kč
1 0007,21113 Kč7 211,13 Kč
2 5006,91153 Kč17 278,83 Kč
5 0006,73103 Kč33 655,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč

Other Suppliers on DigiKey

21 720In Stock
Ships from Rochester Electronics, LLC