
SN74GTLP1394D | |
|---|---|
DigiKey Part Number | SN74GTLP1394D-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTLP1394D |
Description | IC XLTR MS BIDIR 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLP1394D Models |
Category | Input Signal LVTTL |
Manufacturer Texas Instruments | Output Signal GTLP |
Series | Output Type Tri-State, Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel Type Bidirectional | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 55,84594 Kč | 20 104,54 Kč |
| Unit Price without VAT: | 55,84594 Kč |
|---|---|
| Unit Price with VAT: | 67,57359 Kč |

