
SN74CBTS3306PW | |
|---|---|
DigiKey Part Number | SN74CBTS3306PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTS3306PW |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTS3306PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,18051 Kč | 21 270,76 Kč |
| Unit Price without VAT: | 14,18051 Kč |
|---|---|
| Unit Price with VAT: | 17,15842 Kč |

