
SN74CBTLV3125PW | |
|---|---|
DigiKey Part Number | 296-26450-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125PW |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTLV3125PWR | Texas Instruments | 0 | 296-9114-1-ND | 10,71000 Kč | MFR Recommended |
| 74CBTLV3125PGG8 | Renesas Electronics Corporation | 0 | 800-74CBTLV3125PGG8CT-ND | 30,87000 Kč | Similar |
| 74CBTLV3125PW,118 | Nexperia USA Inc. | 2 752 | 1727-4402-1-ND | 9,03000 Kč | Similar |
| PI3B3125LE | Diodes Incorporated | 56 | PI3B3125LE-ND | 10,29000 Kč | Similar |
| PI3B3125LEX | Diodes Incorporated | 4 850 | 31-PI3B3125LEXCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 90 | 14,01267 Kč | 1 261,14 Kč |
| 180 | 13,31039 Kč | 2 395,87 Kč |
| 270 | 12,95889 Kč | 3 498,90 Kč |
| 540 | 12,44248 Kč | 6 718,94 Kč |
| 1 080 | 12,01766 Kč | 12 979,07 Kč |
| 2 520 | 11,59881 Kč | 29 229,00 Kč |
| 5 040 | 11,32309 Kč | 57 068,37 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

