
SN74ALVCH16244DL | |
|---|---|
DigiKey Part Number | 296-5188-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16244DL |
Description | IC BUFF NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16244DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,10600 Kč | 401,06 Kč |
| 25 | 36,65400 Kč | 916,35 Kč |
| 100 | 32,85980 Kč | 3 285,98 Kč |
| 250 | 31,05352 Kč | 7 763,38 Kč |
| 500 | 29,96414 Kč | 14 982,07 Kč |
| 1 000 | 29,06732 Kč | 29 067,32 Kč |
| 2 500 | 28,12094 Kč | 70 302,35 Kč |
| 5 000 | 27,55051 Kč | 137 752,55 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

