
SN74ALVCH162244DGG | |
|---|---|
DigiKey Part Number | 296-53304-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162244DGG |
Description | IC BUFF 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162244DGG Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| 10 | 158,30400 Kč | 1 583,04 Kč |
| 40 | 142,37175 Kč | 5 694,87 Kč |
| 120 | 133,48775 Kč | 16 018,53 Kč |
| 280 | 128,28129 Kč | 35 918,76 Kč |
| 520 | 125,18967 Kč | 65 098,63 Kč |
| 1 000 | 122,45761 Kč | 122 457,61 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |

