
SN74ALS640BN | |
|---|---|
DigiKey Part Number | 296-41622-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS640BN |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS640BN Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 20 | 97,21000 Kč | 1 944,20 Kč |
| 40 | 92,21800 Kč | 3 688,72 Kč |
| 100 | 86,94430 Kč | 8 694,43 Kč |
| 260 | 82,71435 Kč | 21 505,73 Kč |
| 500 | 80,40890 Kč | 40 204,45 Kč |
| 1 000 | 78,38637 Kč | 78 386,37 Kč |
| 2 500 | 76,25163 Kč | 190 629,08 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |

