Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC125D

DigiKey Part Number
296-33669-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC125D
Description
IC BUFF 2V/5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC125D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC125DRTexas Instruments4 346296-4530-1-ND0,33000 KčDirect
MC74VHC125DR2Gonsemi5 766MC74VHC125DR2GOSCT-ND0,26000 KčDirect
MC74VHC125DGonsemi580MC74VHC125DGOS-ND0,49000 KčUpgrade
74AHC125D,118Nexperia USA Inc.2 3771727-5917-1-ND0,23000 KčSimilar
74AHC125D-Q100,118Nexperia USA Inc.01727-74AHC125D-Q100,118TR-ND0,10629 KčSimilar
In-Stock: 980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
5012,57360 Kč628,68 Kč
10011,84920 Kč1 184,92 Kč
25011,08360 Kč2 770,90 Kč
50010,62288 Kč5 311,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

4 258In Stock
Ships from Rochester Electronics, LLC