D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT843DW

DigiKey Part Number
SN74ABT843DW-ND
Manufacturer
Manufacturer Product Number
SN74ABT843DW
Description
IC D-TYPE TRANSP 9:9 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT843DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
9:9
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.4ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1034,62600 Kč346,26 Kč
2531,58920 Kč789,73 Kč
10028,24860 Kč2 824,86 Kč
25026,65656 Kč6 664,14 Kč
50025,69694 Kč12 848,47 Kč
1 00024,90720 Kč24 907,20 Kč
2 50024,07345 Kč60 183,62 Kč
5 00023,57109 Kč117 855,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč

Other Suppliers on DigiKey

15 018In Stock
Ships from Rochester Electronics, LLC