1/1 Transceiver Full LVDS, Multipoint 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD203D

DigiKey Part Number
296-14188-5-ND
Manufacturer
Manufacturer Product Number
SN65MLVD203D
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS, Multipoint 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD203D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Texas Instruments
Data Rate
200Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LVDS, Multipoint
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1069,31400 Kč693,14 Kč
5060,41960 Kč3 020,98 Kč
10057,66680 Kč5 766,68 Kč
25054,75860 Kč13 689,65 Kč
50053,00526 Kč26 502,63 Kč
1 00051,56185 Kč51 561,85 Kč
2 50050,03874 Kč125 096,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč

Other Suppliers on DigiKey

5 516In Stock
Ships from Rochester Electronics, LLC