Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65MLVD202D | |
|---|---|
DigiKey Part Number | 296-12208-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD202D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD202D Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD202AD | Texas Instruments | 224 | 296-SN65MLVD202AD-ND | 25,87000 Kč | Parametric Equivalent |
| SN65MLVD205AD | Texas Instruments | 31 | 296-16670-5-ND | 26,44000 Kč | Parametric Equivalent |
| SN65MLVD205D | Rochester Electronics, LLC | 13 193 | 2156-SN65MLVD205D-ND | 25,10645 Kč | Parametric Equivalent |



