
SN65LVELT22DGK | |
|---|---|
DigiKey Part Number | 296-24088-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVELT22DGK |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT22DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,69800 Kč | 676,98 Kč |
| 80 | 57,14338 Kč | 4 571,47 Kč |
| 160 | 54,78644 Kč | 8 765,83 Kč |
| 320 | 52,84672 Kč | 16 910,95 Kč |
| 560 | 51,53434 Kč | 28 859,23 Kč |
| 1 040 | 50,30394 Kč | 52 316,10 Kč |
| 2 560 | 48,85538 Kč | 125 069,77 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |

