
SN65LVELT22D | |
|---|---|
DigiKey Part Number | 296-24068-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVELT22D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT22D Models |
Category | Input Signal LVTTL |
Manufacturer Texas Instruments | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9372EUA+ | Analog Devices Inc./Maxim Integrated | 20 | MAX9372EUA+-ND | 359,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,69800 Kč | 676,98 Kč |
| 75 | 57,38613 Kč | 4 303,96 Kč |
| 150 | 54,98673 Kč | 8 248,01 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |

