SN65LVDT352PW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 114
Unit Price: 116,74889 Kč
Datasheet
0/4 Receiver LVDS 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/4 Receiver LVDS 24-TSSOP
24-TSSOP

SN65LVDT352PW

DigiKey Part Number
296-12651-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDT352PW
Description
IC TRANSCEIVER 0/4 24TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT352PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
560Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 5 775 View Now
Last Time Buy Date: 12.06.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24084,18800 Kč20 205,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,18800 Kč
Unit Price with VAT:101,86748 Kč

Other Suppliers on DigiKey

5 775In Stock
Ships from Rochester Electronics, LLC