
SN65LVDS349PW | |
|---|---|
DigiKey Part Number | 296-33593-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS349PW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS349PW Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 560Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS348PW | Texas Instruments | 536 | 296-12648-5-ND | 101,21000 Kč | Parametric Equivalent |
| SN65LVDT348PW | Rochester Electronics, LLC | 1 377 | 2156-SN65LVDT348PW-ND | 80,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |

