SN65LBC179P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 731
Unit Price: 183,74000 Kč
Datasheet
1/1 Transceiver Full RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC179P

DigiKey Part Number
296-9728-5-ND
Manufacturer
Manufacturer Product Number
SN65LBC179P
Description
IC TRANSCEIVER FULL 1/1 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC179P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
45 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Transceiver
Package / Case
8-DIP (0.300", 7.62mm)
Protocol
RS422, RS485
Supplier Device Package
8-PDIP
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX490EPA+Analog Devices Inc./Maxim Integrated1 731MAX490EPA+-ND183,74000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 3 040 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
35093,46183 Kč32 711,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,46183 Kč
Unit Price with VAT:113,08881 Kč

Other Suppliers on DigiKey

3 040In Stock
Ships from Rochester Electronics, LLC