Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65ELT23D

DigiKey Part Number
296-24820-5-ND
Manufacturer
Manufacturer Product Number
SN65ELT23D
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65ELT23D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
PECL
Manufacturer
Texas Instruments
Output Signal
TTL
Series
Output Type
Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 85 126 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
37565,12627 Kč24 422,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,12627 Kč
Unit Price with VAT:78,80279 Kč

Other Suppliers on DigiKey

85 126In Stock
Ships from Rochester Electronics, LLC