RC4559P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 559
Unit Price: 116,96000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4559P

DigiKey Part Number
296-9652-5-ND
Manufacturer
Manufacturer Product Number
RC4559P
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
RC4559P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
3.3mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,46200 Kč164,62 Kč
5013,91740 Kč695,87 Kč
10013,12790 Kč1 312,79 Kč
25012,29308 Kč3 073,27 Kč
50011,79038 Kč5 895,19 Kč
1 00011,37651 Kč11 376,51 Kč
2 50010,93962 Kč27 349,05 Kč
5 00010,67635 Kč53 381,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč

Other Suppliers on DigiKey

4In Stock
Ships from Rochester Electronics, LLC