Direct



PCM2900BDB | |
|---|---|
DigiKey Part Number | 296-27697-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2900BDB |
Description | IC STEREO CODEC 8/16B USB 28SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 8 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2900BDB Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Tray | Voltage - Supply, Analog 4.35V ~ 5.25V |
Part Status Not For New Designs | Voltage - Supply, Digital 4.35V ~ 5.25V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 8 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM2900CDB | Texas Instruments | 18 | 296-33531-5-ND | 12,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 476,32280 Kč | 23 816,14 Kč |
| Unit Price without VAT: | 476,32280 Kč |
|---|---|
| Unit Price with VAT: | 576,35059 Kč |


