
PCF8575CPW | |
|---|---|
DigiKey Part Number | 296-33527-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8575CPW |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575CPW Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 112,28253 Kč | 40 421,71 Kč |
| Unit Price without VAT: | 112,28253 Kč |
|---|---|
| Unit Price with VAT: | 135,86186 Kč |

