MFR Recommended

PCA9545ADW | |
|---|---|
DigiKey Part Number | PCA9545ADW-ND |
Manufacturer | |
Manufacturer Product Number | PCA9545ADW |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545ADW Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 20-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9545APWR | Texas Instruments | 3 287 | 296-40577-1-ND | 27,74000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 31,15396 Kč | 14 019,28 Kč |
| Unit Price without VAT: | 31,15396 Kč |
|---|---|
| Unit Price with VAT: | 37,69629 Kč |


