Multiplexer 1 x 4:4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8550DB,118

DigiKey Part Number
2156-PCA8550DB,118-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PCA8550DB,118
Description
IC MULTIPLEXER 1 X 4:4 16-SSOP
Customer Reference
Detailed Description
Multiplexer 1 x 4:4 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 2mA
Manufacturer
NXP Semiconductors
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
1 x 4:4
Package / Case
16-SSOP (0.209", 5.30mm Width)
Independent Circuits
1
Supplier Device Package
16-SSOP
Product Questions and Answers
Additional Resources
In-Stock: 1 179
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1179
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21629,18722 Kč6 304,44 Kč
Unit Price without VAT:29,18722 Kč
Unit Price with VAT:35,31654 Kč