Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA695ID

DigiKey Part Number
296-16756-5-ND
Manufacturer
Manufacturer Product Number
OPA695ID
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA695ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4300V/µs
-3db Bandwidth
1.7 GHz
Current - Input Bias
20 µA
Voltage - Input Offset
300 µV
Current - Supply
12.9mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1117,88000 Kč117,88 Kč
1090,13600 Kč901,36 Kč
7576,93920 Kč5 770,44 Kč
15073,87007 Kč11 080,51 Kč
30071,34477 Kč21 403,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,88000 Kč
Unit Price with VAT:142,63480 Kč

Other Suppliers on DigiKey

3 890In Stock
Ships from Rochester Electronics, LLC