
OPA4348AID | |
|---|---|
DigiKey Part Number | 296-12277-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4348AID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 50 | 25,46640 Kč | 1 273,32 Kč |
| 100 | 24,14140 Kč | 2 414,14 Kč |
| 250 | 22,74000 Kč | 5 685,00 Kč |
| 500 | 21,89546 Kč | 10 947,73 Kč |
| 1 000 | 21,20000 Kč | 21 200,00 Kč |
| 2 500 | 20,46625 Kč | 51 165,62 Kč |
| 5 000 | 20,02394 Kč | 100 119,70 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

