CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA355UA

DigiKey Part Number
2156-OPA355UA-ND
Manufacturer
Burr Brown
Manufacturer Product Number
OPA355UA
Description
OPA355 2.5V, 200MHZ GBW, CMOS SI
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
3 pA
Mfr
Voltage - Input Offset
2 mV
Packaging
Bulk
Current - Supply
8.3mA
Part Status
Active
Current - Output / Channel
100 mA
Amplifier Type
Voltage - Supply Span (Min)
2.7 V
Number of Circuits
1
Voltage - Supply Span (Max)
5.5 V
Output Type
Rail-to-Rail
Operating Temperature
-40°C ~ 125°C
Slew Rate
360V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
200 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
450 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 717
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1717
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15241,57605 Kč6 319,56 Kč
Unit Price without VAT:41,57605 Kč
Unit Price with VAT:50,30702 Kč