
OPA348AID | |
|---|---|
DigiKey Part Number | 296-12275-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA348AID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6241-E/SN | Microchip Technology | 1 465 | MCP6241-E/SN-ND | 8,13000 Kč | Similar |
| MCP6241T-E/SN | Microchip Technology | 10 623 | MCP6241T-E/SNCT-ND | 8,13000 Kč | Similar |
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | 16,27000 Kč | Similar |
| MCP661-E/SN | Microchip Technology | 125 | MCP661-E/SN-ND | 26,07000 Kč | Similar |
| MCP6L71T-E/SN | Microchip Technology | 5 574 | MCP6L71T-E/SNCT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,42000 Kč | 224,20 Kč |
| 75 | 18,46680 Kč | 1 385,01 Kč |
| 150 | 17,54507 Kč | 2 631,76 Kč |
| 300 | 16,78590 Kč | 5 035,77 Kč |
| 525 | 16,27206 Kč | 8 542,83 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

